| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-542-102 |
516-020-542-102
| Heilind Number: | EDA516-020-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector. Designed for seamless integration, this essential component features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a secure Wire Wrap contact type, it guarantees reliable connections in any application. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's ideal for demanding environments. Elevate your setup with this top-tier connector, a must-have for any professional or DIY project.

