| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-542-106 |
516-020-542-106
| Heilind Number: | EDA516-020-542-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector boasts a durable construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. Engineered for wire wrap connections, it ensures secure and reliable contact in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, perfect for board-to-board connections in industrial, telecommunications, and aerospace systems. Trust in its quality and performance to meet your connectivity needs with precision and efficiency.

