| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-542-200 |
516-020-542-200
| Heilind Number: | EDA516-020-542-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for secure and reliable board-to-board connections, this component ensures seamless data transmission. Featuring wire wrap contact type with copper alloy construction and gold over nickel plating, it guarantees excellent conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential connector for optimal performance.

