| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-542-201 |
516-020-542-201
| Heilind Number: | EDA516-020-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless and reliable board-to-board PCB integration. Featuring a robust copper alloy construction with gold over nickel plating, this connector ensures optimal signal conductivity and longevity. With a wire wrap contact type, it offers easy and secure installation for your assembly projects. Operating flawlessly in a wide temperature range from -40 to 125°C, it's suitable for diverse industrial applications. Trust in the superior performance of this connector to streamline your electronic connections and elevate your systems' functionality.

