| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-301 |
516-020-542-301
| Heilind Number: | EDA516-020-542-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, crafted for optimal performance. This essential component features durable Copper Alloy contacts plated with Gold over Nickel, ensuring reliable conductivity. Designed for Wire Wrap installation, it facilitates seamless assembly in various applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient and stable operation even in harsh environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

