| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-305 |
516-020-542-305
| Heilind Number: | EDA516-020-542-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, an essential component for seamless connectivity in your electronic systems. Designed for optimal performance, this connector features Wire Wrap contact type with durable Copper Alloy contacts, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for use in PCB assemblies, this connector is a versatile solution for board-to-board connections, offering secure and efficient data and power transfer. Trust in its quality and durability for your next project.

