| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-400 |
516-020-542-400
| Heilind Number: | EDA516-020-542-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features wire wrap contact type, ensuring secure and efficient communication. With a high amperage rating of 8.5 A, it guarantees reliable power transmission. The contact material, copper alloy, and gold plating over nickel, offer excellent conductivity and longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications. Elevate your connectivity game with this essential component.

