| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-402 |
516-020-542-402
| Heilind Number: | EDA516-020-542-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring durable copper alloy contacts plated with gold over nickel, it ensures reliable and efficient signal transmission. With a contact type of wire wrap, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Upgrade your PCB setup with this essential connector for optimal performance.

