| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-501 |
516-020-542-501
| Heilind Number: | EDA516-020-542-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Engineered for seamless integration in PCB setups, this essential component ensures reliable power delivery and signal transmission. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees efficient conductivity and resistance to corrosion. Designed for Wire Wrap installation, it offers easy and secure attachment for your systems. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential connector for optimal performance and durability.

