| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-506 |
516-020-542-506
| Heilind Number: | EDA516-020-542-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector ensures reliable performance in a wide operating temperature range of -40 to 105 °C. With a robust amperage rating of 8.5 A and Wire Wrap contact type, it provides secure and efficient power and signal transmission. Whether for industrial or commercial applications, trust in this connector for your connectivity needs.

