| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-600 |
516-020-542-600
| Heilind Number: | EDA516-020-542-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it boasts a reliable wire wrap contact type and features a sturdy copper alloy construction with gold over nickel plating for optimal conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers high performance in various environments. Trust in this essential component for your electronic assembly needs.

