| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-601 |
516-020-542-601
| Heilind Number: | EDA516-020-542-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various applications. This essential component ensures reliable power transmission, with an amperage rating of 8.5 A, making it suitable for medium-power requirements. Crafted from high-quality Copper Alloy, its durable construction guarantees long-lasting performance. The Gold over Nickel plating on the contacts not only provides superior conductivity but also enhances corrosion resistance, ensuring stable connections even in demanding environments. Featuring a Wire Wrap contact type, installation is quick and straightforward. With an operating temperature range of -40 to 105 °C, this connector is engineered to withstand extreme conditions. Trust in our product to deliver efficient and dependable connectivity in your projects.

