| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-602 |
516-020-542-602
| Heilind Number: | EDA516-020-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted with durable Copper Alloy contacts featuring Gold over Nickel plating, it guarantees optimal conductivity and longevity. The Wire Wrap contact type provides easy and secure connections, suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, it offers exceptional performance in various environments. Elevate your connectivity solutions with this essential component.

