| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-605 |
516-020-542-605
| Heilind Number: | EDA516-020-542-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-605 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless integration in high-performance electronic systems. This durable connector features a robust construction with Copper Alloy contacts and Gold over Nickel plating, ensuring reliable power transmission. With a maximum amperage of 8.5 A, it meets the demands of industrial applications. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your connection standards with this essential component.

