| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-542-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-542-606 |
516-020-542-606
| Heilind Number: | EDA516-020-542-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-542-606 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Delivering a dependable amperage of 8.5 A, this connector features durable contact points made from high-quality Copper Alloy with Gold over Nickel plating for optimal conductivity. Its Wire Wrap contact type ensures secure and efficient connections, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Ideal for use in PCB setups, this connector is a must-have for professionals seeking efficient and durable connectivity solutions. Elevate your projects with this essential component that meets the highest standards of quality and functionality.

