516-038-000-100

Heilind Number:EDA516-038-000-100
Manufacturer:EDAC
Manufacturer Number:516-038-000-100
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-100
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-000-100

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures reliable power transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees optimal performance even in harsh environments. Upgrade your system with this essential component for efficient and secure connections.