| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-101 |
516-038-000-101
| Heilind Number: | EDA516-038-000-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 125 °C. Rest assured, this connector is fully RoHS compliant, making it a sustainable choice for your electronic assembly needs. Elevate your connectivity solutions with this essential component.

