| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-102 |
516-038-000-102
| Heilind Number: | EDA516-038-000-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a durable construction with copper alloy contacts plated in gold over nickel, it ensures reliable performance in various applications. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, this connector is suitable for demanding environments. Rest assured, it is also RoHS compliant, making it a sustainable choice for your electronic projects. Upgrade your setup with this essential component and experience efficient data transmission like never before.

