| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-111 |
516-038-000-111
| Heilind Number: | EDA516-038-000-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic applications, this connector features a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 125 °C, it ensures reliable performance in even the most demanding environments. With an amperage rating of 8.5 A, this connector is perfect for powering your devices efficiently. Trust in its quality and precision for all your connectivity needs.

