| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-115 |
516-038-000-115
| Heilind Number: | EDA516-038-000-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, it boasts a robust amperage rating of 8.5 A, guaranteeing reliable power transmission. The contacts are constructed from durable Copper Alloy, plated with Gold over Nickel for superior conductivity and corrosion resistance. Operating effortlessly in a wide temperature range from -40 to 125 °C, this connector ensures consistent performance even in harsh environments. Elevate your electronic systems with this essential component, offering efficient and secure connections for various applications.

