| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-120 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-120 |
516-038-000-120
| Heilind Number: | EDA516-038-000-120 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-120 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. With a sturdy construction and reliable performance, this connector ensures secure and efficient data transfer. Featuring copper alloy contacts with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125°C, it's suitable for diverse industrial applications. Trust in this essential component to streamline your connectivity needs.

