| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-121 |
516-038-000-121
| Heilind Number: | EDA516-038-000-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this connector boasts a robust construction and reliable functionality. With a current rating of 8.5 A, it ensures efficient power transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the Gold over Nickel plating offers corrosion resistance for longevity. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for diverse industrial environments. Rest assured, it is fully compliant with RoHS standards, aligning with environmental regulations. Elevate your connectivity solutions with this essential component.

