| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-122 |
516-038-000-122
| Heilind Number: | EDA516-038-000-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for superior functionality, this connector features a sturdy construction and reliable contact materials, including Copper Alloy with Gold plating. With an amperage rating of 8.5 A, it ensures efficient power transmission even in demanding applications. Operating seamlessly in a wide temperature range from -40 to 125 °C, it guarantees consistent performance in any environment. Perfect for a variety of PCB setups, this connector is a must-have for professionals seeking top-notch connectivity solutions. Upgrade your systems today and experience the difference.

