| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-125 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-125 |
516-038-000-125
| Heilind Number: | EDA516-038-000-125 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-125 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a vital component for seamless connectivity in your board-to-board PCB setups. With a high amperage rating of 8.5 A and durable construction using copper alloy contacts plated with gold over nickel, this connector ensures reliable power transmission and signal integrity. Designed to perform in extreme environments, it boasts an operating temperature range of -40 to 125 °C. Trust in its robust performance to streamline your electronic connections with precision and efficiency.

