| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-130 |
516-038-000-130
| Heilind Number: | EDA516-038-000-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to streamline your connectivity needs with precision and reliability. Engineered for seamless integration in PCB setups, this connector boasts a robust construction and efficient functionality. With an amperage rating of 8.5 A, it ensures optimal power transmission, while the copper alloy contact material and gold over nickel plating guarantee longevity and superior conductivity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's perfect for diverse environmental conditions. Elevate your connectivity solutions with this essential component, a standout in our comprehensive lineup of connectors.

