| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-131 |
516-038-000-131
| Heilind Number: | EDA516-038-000-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with precision from durable Copper Alloy, it ensures reliable power transmission with an amperage rating of 8.5 A. The Gold over Nickel plating guarantees optimal signal conductivity, even in harsh environments with operating temperatures ranging from -40 to 125 °C. Rest assured, our connector is fully RoHS compliant, meeting stringent environmental standards. Elevate your electronic systems with this essential component for efficient and secure connections.

