| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-135 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-135 |
516-038-000-135
| Heilind Number: | EDA516-038-000-135 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-135 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component boasts a durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity. With an amperage rating of 8.5 A and an impressive operating temperature range of -40 to 125 °C, it ensures reliable performance in even the most demanding environments. Upgrade your setup with this efficient connector and experience seamless data transfer like never before.

