| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-136 |
516-038-000-136
| Heilind Number: | EDA516-038-000-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. Engineered for reliability, this connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal performance. With an amperage rating of 8.5 A, it ensures efficient power transmission while operating smoothly in a wide temperature range from -40 to 125°C. Perfect for use in PCB applications, it offers secure board-to-board connectivity, making it a versatile solution for your electronic projects. Upgrade your connectivity system with this high-quality connector, a must-have in any professional setup.

