| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-140 |
516-038-000-140
| Heilind Number: | EDA516-038-000-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures optimal signal transmission in a wide range of applications. With a robust amperage rating of 8.5 A and precision-crafted from Copper Alloy, it guarantees reliable performance even in demanding environments. The gold-plated contacts offer superior conductivity and corrosion resistance, while the wide operating temperature range of -40 to 125 °C ensures durability in extreme conditions. Trust in our Connector to deliver seamless and efficient data transmission, making it an invaluable asset in your electronic systems. Elevate your connectivity experience with this top-of-the-line component.

