| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-141 |
516-038-000-141
| Heilind Number: | EDA516-038-000-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and longevity even in harsh operating environments ranging from -40 to 125 °C. Trust in this essential component for efficient and secure board-to-board connections in a wide range of applications.

