| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-142 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-142 |
516-038-000-142
| Heilind Number: | EDA516-038-000-142 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-142 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Built to deliver reliable performance, this connector features a robust construction with Copper Alloy contacts plated in Gold over Nickel for optimal conductivity. With an amperage rating of 8.5 A and an operating temperature range spanning from -40 to 125 °C, it ensures efficient power transmission in diverse environments. Trust in its durability and versatility for your electronic projects, whether in industrial applications or beyond. Elevate your connectivity game with this essential component.

