| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-145 |
516-038-000-145
| Heilind Number: | EDA516-038-000-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a robust construction with copper alloy contacts and gold plating over nickel, it ensures reliable performance even in harsh environments, with an amperage rating of 8.5 A. Engineered to withstand extreme temperatures from -40 to 125 °C, this connector is ideal for use in a wide range of applications, offering secure and efficient power and signal transmission. Upgrade your connectivity solutions with this essential component.

