| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-151 |
516-038-000-151
| Heilind Number: | EDA516-038-000-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your interconnection systems with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in demanding environments. Crafted from high-quality Copper Alloy with Gold over Nickel plating, this connector guarantees optimal conductivity and corrosion resistance. Its wide operating temperature range of -40 to 125 °C makes it suitable for a variety of applications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this versatile and durable connector.

