| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-152 |
516-038-000-152
| Heilind Number: | EDA516-038-000-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a robust construction, this connector ensures reliable performance in demanding environments. With a high amperage rating of 8.5 A, it is suitable for power-intensive applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. Operable within a wide temperature range from -40 to 125 °C, it is ideal for use in various industrial settings. Elevate your PCB assembly with this essential connector.

