| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-155 |
516-038-000-155
| Heilind Number: | EDA516-038-000-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power and signal transmission in various electronic applications. With a robust construction featuring copper alloy contacts plated in gold over nickel, it guarantees enhanced conductivity and durability. Operating smoothly in a wide temperature range from -40 to 125°C, it's ideal for use in both standard and challenging environments. Trust in its 8.5 A amperage rating for efficient power delivery, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this premium connector.

