516-038-000-156

Heilind Number:EDA516-038-000-156
Manufacturer:EDAC
Manufacturer Number:516-038-000-156
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-156
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-000-156

Detailed Description

Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this durable connector boasts a high amperage of 8.5 A, ensuring reliable power transmission. Crafted from copper alloy with gold plating over nickel, it guarantees efficient signal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's ideal for various industrial applications. Upgrade your PCB setups with this essential component for seamless data transfer and power distribution.