516-038-000-160

Heilind Number:EDA516-038-000-160
Manufacturer:EDAC
Manufacturer Number:516-038-000-160
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-160
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-000-160

Detailed Description

Our Rack & Panel Connector is a reliable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it can handle power-intensive tasks with ease. Operating smoothly in a wide temperature range from -40 to 125 °C, it is suitable for use in various environments. Trust in this connector for secure and stable connections in your electronic systems.