| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-161 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-161 |
516-038-000-161
| Heilind Number: | EDA516-038-000-161 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-161 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. With a robust amperage of 8.5 A and durable construction using Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable performance even in harsh operating environments with temperatures ranging from -40 to 125 °C. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.

