| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-162 |
516-038-000-162
| Heilind Number: | EDA516-038-000-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. This essential component boasts a robust construction, featuring contact pins made of durable Copper Alloy with a protective Gold over Nickel plating. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding industrial environments. Operating flawlessly within a wide temperature range of -40 to 125 °C, this connector is built to withstand extreme conditions. Plus, rest assured of its environmental responsibility, as it is fully RoHS compliant. Elevate your electronic assemblies with this essential connector, the perfect solution for your PCB integration needs.

