516-038-000-200

Heilind Number:EDA516-038-000-200
Manufacturer:EDAC
Manufacturer Number:516-038-000-200
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-200
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-000-200

Detailed Description

Introducing our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 125 °C. Trust in its robust construction for secure and efficient connections in your electronic designs. Elevate your connectivity game with this essential component.