| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-201 |
516-038-000-201
| Heilind Number: | EDA516-038-000-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic systems with our high-performance Rack & Panel Connector. Engineered for durability and efficiency, this connector facilitates seamless board-to-board connections with precision and reliability. With a robust copper alloy construction and gold plating over nickel, it ensures optimal conductivity and protection against corrosion. Operating flawlessly in a wide temperature range from -40 to 125°C, it is suitable for various industrial environments. Rest assured, our connector is also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your setup with this essential component and experience a new level of connectivity in your applications.

