| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-202 |
516-038-000-202
| Heilind Number: | EDA516-038-000-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable and efficient board-to-board connectivity, perfect for various electronic applications. With a robust amperage rating of 8.5 A, it ensures stable power transmission. Crafted from high-quality Copper Alloy, the contacts feature durable construction for long-lasting performance. The Gold over Nickel plating enhances conductivity and corrosion resistance, maintaining signal integrity over time. Designed to withstand extreme environments, this connector operates seamlessly in temperatures ranging from -40 to 125 °C. Rest assured, it is fully compliant with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with this essential component.

