516-038-000-205

Heilind Number:EDA516-038-000-205
Manufacturer:EDAC
Manufacturer Number:516-038-000-205
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-205
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-000-205

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it boasts a durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 125 °C, it ensures reliable performance in various environments. Perfect for demanding applications, this connector is a vital component for your electronic setup. Upgrade your connectivity game with this essential piece.