516-038-000-206

Heilind Number:EDA516-038-000-206
Manufacturer:EDAC
Manufacturer Number:516-038-000-206
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-206
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-038-000-206

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power and signal transmission. With a durable copper alloy construction and gold plating over nickel contacts, it guarantees optimal conductivity and longevity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's suitable for various applications. Trust in this connector to meet your connectivity needs with utmost efficiency and durability.