| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-210 |
516-038-000-210
| Heilind Number: | EDA516-038-000-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power and signal transmission in various applications. With a robust construction and premium materials like Copper Alloy contacts with Gold over Nickel plating, it offers durability and superior conductivity. Operating efficiently in a wide temperature range from -40 to 125°C, it is ideal for both standard and challenging environments. Trust in this essential component for secure and efficient board-to-board connectivity in your systems.

