| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-211 |
516-038-000-211
| Heilind Number: | EDA516-038-000-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting and efficient operation, even in harsh environments with an operating temperature range of -40 to 125 °C. Trust in this essential component for your PCB connections, offering secure and stable board-to-board linking for optimal functionality. Elevate your systems with our top-quality connector, a must-have in any professional or DIY electronic project.

