| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-212 |
516-038-000-212
| Heilind Number: | EDA516-038-000-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is suitable for use in diverse environments. Plus, it's RoHS compliant, meeting strict environmental standards. Elevate your PCB assembly with this essential connector, a must-have for any electronic setup.

