| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-216 |
516-038-000-216
| Heilind Number: | EDA516-038-000-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Rack & Panel Connector, a vital component for seamless board-to-board PCB interfacing. Designed for durability and reliability, this connector features copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it offers robust power transmission capabilities, making it ideal for various industrial applications. Operating flawlessly in a wide temperature range from -40 to 125 °C, it guarantees consistent performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential connector, a key player in our extensive range of top-quality PCB connectors.

