| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-220 |
516-038-000-220
| Heilind Number: | EDA516-038-000-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold over nickel plating, it guarantees superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is built to withstand harsh environmental conditions. Trust in our connector for efficient and secure interconnections in your electronic systems.

