| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-221 |
516-038-000-221
| Heilind Number: | EDA516-038-000-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. Engineered for high performance, this connector boasts a robust construction featuring Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it offers exceptional versatility for various applications. Rest assured, it is RoHS compliant, reflecting our commitment to environmentally responsible practices. Elevate your connection solutions with this essential component.

